- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF22GL
ASF22GL=DPDT AUTOSLIDE L BEND
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASF22GL=DPDT AUTOSLIDE L BEND
Search Keywords: ASF22GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF22GL
-
Alias/AKA:5-1437581-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:10.16 x 5.35 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.