Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ASF2204

Switch Slide DPDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch Slide DPDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords: ASF2204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ASF2204
Alias/AKA: 1825011-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Flush Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 0.3@115VAC A
Contact Plating: Silver
Operating Temperature: -40 to 80 °C
Termination Style: PC Pins
Dimension: 10.16 x 8.38 x 5.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASF2204 RoHS compliant?
Yes, ASF2204 is RoHS compliant.
What is the lead time for ASF2204?
The standard lead time for ASF2204 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 378
Ships today, if you order in
On Order:
500   can ship 8/16/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
38 Weeks can ship 8/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.89
100
$10.96
250
$10.93
600
$10.17
1,200
$9.38
1,800
$9.35
2,400 +
$9.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!