- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF22
Switch Slide DPDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
View Datasheet Accessories Notify Me
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = White
- ASE/F Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | ASF22 |
| Alias/AKA: | 5-1437581-6 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Flush Slide |
| Pole Throw Configuration: | DPDT |
| Contact Rating @ Voltage: | 0.3@115VAC 28VDC A |
| Contact Plating: | Silver/Nickel Flash |
| Operating Temperature: | -40 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 10.2 x 8.37 x 5.52 mm |