- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE62R04
ASE62R04
TE Connectivity / Alcoswitch Brand
Switch Slide 6PDT Side Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide 6PDT Side Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Product Highlights:
- 6 Positions
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords: ASE62R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE62R04
-
Alias/AKA:3-1825010-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:25.4 x 13.7 x 5.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
630
Order Increment:
21
78 Weeks
can ship
11/2/27
Price (USD)
Qty
Unit Price
630
$6.49
1,260
$6.43
1,890
$6.36
2,520 +
$6.30
Click for Quote
Log in
to unlock special pricing