- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE62L04
ASE62L04
TE Connectivity / Alcoswitch Brand
Switch Slide 6PDT Top Slide 0.3A 115VAC Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide 6PDT Top Slide 0.3A 115VAC Gull Wing SMD Tube
Product Highlights:
- 2 Positions
- Six Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords: ASE62L04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE62L04
-
Alias/AKA:4-1825010-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:25.4 x 9.4 x 8.14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
436
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$13.00
21
$12.69
42
$12.50
63
$12.32
105
$11.99
252
$11.83
504 +
$11.76
Click for Quote
Log in
to unlock special pricing