Available Replacements
RoHS olmayan eşdeğer
ASE62 ASE62 TE Connectivity / Alcoswitch Brand
ASE62

TE Connectivity / Alcoswitch Brand

In Stock: 34

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ASE6204

Switch Slide 6PDT Top Slide 0.3A 115VAC PC Pins Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Slide 6PDT Top Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Product Highlights:
  • Number of Positions = 6
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords: ASE6204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ASE6204
Alias/AKA: 3-1825010-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: 6PDT
Contact Rating @ Voltage: 0.3@115VAC A
Contact Plating: Silver
Operating Temperature: -40 to 80 °C
Termination Style: PC Pins
Dimension: 25.4 x 8.39 x 8.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASE6204 RoHS compliant?
Yes, ASE6204 is RoHS compliant.
What is the lead time for ASE6204?
The standard lead time for ASE6204 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,213
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
34 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$9.83
42
$9.68
63
$9.53
105
$9.46
252
$9.44
504
$9.42
1,008 +
$9.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!