- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE62
Switch Slide 6PDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
View Datasheet Accessories Notify Me
- Number of Positions = 2
- Six Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | ASE62 |
| Alias/AKA: | 3-1437581-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Extended Top Slide |
| Pole Throw Configuration: | 6PDT |
| Contact Rating @ Voltage: | 0.3@115VAC 28VDC A |
| Contact Plating: | Silver/Nickel Flash |
| Operating Temperature: | -40 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 25.4 x 8.38 x 8.5 mm |