- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE43R04
ASE43R04
TE Connectivity / Alcoswitch Brand
Switch Slide 4P3T Side Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide 4P3T Side Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Product Highlights:
- Number of Positions = 3
- Four Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- ASE/F Series
Search Keywords: ASE43R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE43R04
-
Alias/AKA:2-1825010-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:4P3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:27.94 x 13.7 x 5.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
228
78 Weeks
can ship
12/3/27
Price (USD)
Qty
Unit Price
228
$75.55
456
$38.59
684
$26.27
912 +
$25.74
Click for Quote
Log in
to unlock special pricing