- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE4304
The ASE4304 is a four-pole, three-throw (4P3T), 3-position slide switch designed for vertical, through-hole PC board mounting.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
The ASE4304 is a four-pole, three-throw (4P3T), 3-position slide switch designed for vertical, through-hole PC board mounting.
Product Highlights:
- 3 Positions
- Four Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords: ASE4304
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Alcoswitch Brand
-
Número do item:ASE4304
-
Alias/AKA:2-1825010-5
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
19 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:4P3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:27.94 x 11.34 mm
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
228
78 Weeks
Pode enviar
2/11/27
PRICE (USD)
QTD
Unit Price
228
$90.92
456
$46.44
684
$31.61
912 +
$30.98
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments