- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE42S04
TE Connectivity / Alcoswitch Brand
ASE42S04
Switch Slide 4PDT Top Slide 0.3A 115VAC J-Lead SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 2
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE42S04
-
Alias/AKA:2-1825010-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:J-Lead
-
Dimension:17.78mm x 7.99mm x 8 mm