- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE42S
Available Replacements
ASE42S=4PDT REVERSE L BEND
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
ASE42S=4PDT REVERSE L BEND
Search Keywords: ASE42S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | ASE42S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
Supplier's Standard Package:
|
30 |
| Mounting: | PCB Surface Mount |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | 4PDT |
| Contact Rating @ Voltage: | 0.3@115VAC A |
| Contact Plating: | Silver/Nickel |
| Operating Temperature: | -40 to 80 °C |
| Dimension: | 17.78 x 7.99 x 8 mm |
Product Guides
+
Frequently Asked Questions
Is ASE42S discontinued?
Yes, ASE42S from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ASE42S?
The recommended replacement for ASE42S is ASE42S04 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is ASE42S RoHS compliant?
Yes, ASE42S is RoHS compliant.
What is the lead time for ASE42S?
The standard lead time for ASE42S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.