- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE42L04
TE Connectivity / Alcoswitch Brand
ASE42L04
Switch Slide 4PDT Top Slide 0.3A 115VDC Gull Wing SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch Slide 4PDT Top Slide 0.3A 115VDC Gull Wing SMD Tube
Product Highlights:
- 4 Positions
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Natural
- ASE/F Series
Search Keywords: ASE42L04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE42L04
-
Alias/AKA:1-1825010-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:17.78 x 9.4 x 8.14 mm
Product Guides
+
Frequently Asked Questions
Is ASE42L04 RoHS compliant?
Yes, ASE42L04 is RoHS compliant.
What is the lead time for ASE42L04?
The standard lead time for ASE42L04 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
38 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
360
$26.11
720
$13.33
1,080
$9.08
1,440 +
$8.90
Click for Quote
Log in
to unlock special pricing