- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE22RGS04
ASE22RGS04
TE Connectivity / Alcoswitch Brand
Switch Slide DPDT Side Slide 20VAC 20VDC 0.4VA J-Lead SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Side Slide 20VAC 20VDC 0.4VA J-Lead SMD Tube
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- ASE/F Series
Search Keywords: ASE22RGS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE22RGS04
-
Alias/AKA:1-1825010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4 A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:J-Lead
-
Dimension:10.16mm x 10.35mm x 5.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1530
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,530
$18.15
3,060
$9.27
4,590
$6.31
6,120 +
$6.18
Click for Quote
Log in
to unlock special pricing