- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE22RGL04
ASE22RGL04
TE Connectivity / Alcoswitch Brand
Switch Slide DPDT Side Slide 20VDC 0.4VA Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Side Slide 20VDC 0.4VA Gull Wing SMD Tube
Search Keywords: ASE22RGL04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE22RGL04
-
Alias/AKA:1825010-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:10.16 x 9.4 x 5.34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1530
Order Increment:
51
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,530
$7.96
3,060
$4.07
4,590
$2.77
6,120 +
$2.71
Click for Quote
Log in
to unlock special pricing