- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE22RG
Switch Slide DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- ASE/F Series
Search Keywords: ASE22RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE22RG
-
Alias/AKA:1437581-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.2 x 13.85 x 5.51 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
5
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
5
$8.00
25
$7.60
51
$7.43
102
$7.32
255
$7.12
510
$7.03
1,020 +
$6.99
Click for Quote
Log in
to unlock special pricing