- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE22L0
Switch Slide DPDT Top Slide 0.3A 115VDC Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Top Slide 0.3A 115VDC Gull Wing SMD Tube
Search Keywords: ASE22L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE22L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:10.16mm x 9.4mm x 8.14 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.41
10
$4.32
25
$4.23
50
$4.15
100
$4.07
250
$3.98
500 +
$3.91
Click for Quote
Log in
to unlock special pricing