- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASE22GL04
ASE22GL04
TE Connectivity / Alcoswitch Brand
Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords: ASE22GL04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASE22GL04
-
Alias/AKA:1825010-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:10.16mm x 9.4mm x 8.14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
306
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
306
$10.78
612
$5.71
918
$4.02
1,224 +
$3.94
Click for Quote
Log in
to unlock special pricing