help desk software
Image is representational - see mfr. specs

Switch DIP ON OFF SPST 8 Flush Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Tube 포장
Certificate of Compliance Guarantee
설명 +
Switch DIP ON OFF SPST 8 Flush Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Search Keywords: ARF0810K04
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Alcoswitch Brand
  • 부품 번호:
    ARF0810K04
  • Alias/AKA:
    1825428-4
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536509050
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4 A
  • Contact Plating:
    Gold Flash
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 356
즉시 배송 가능
최소 주문:
20
다수:
20
32 Weeks 배송 가능 7. 6. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
20
$4.90
40
$4.82
100
$4.71
260
$4.52
500
$4.45
1,000
$4.38
2,500
$4.31
5,000 +
$3.91
Click for Quote
Log in 특별 가격 잠금 해제
Possible Replacement
Switch DIP ON OFF SPST 8 Flush Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
재고 보유:
1
최소 주문:
10