- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ARE0810K04
ARE0810K04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 8 Raised Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Search Keywords: ARE0810K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ARE0810K04
-
Alias/AKA:1825428-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Minimum Order Quantity:
22