- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- APA1BGPC04
TE Connectivity / Alcoswitch Brand
APA1BGPC04
Switch Push Button N.C. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch Push Button N.C. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: APA1BGPC04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:APA1BGPC04
-
Alias/AKA:1825173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:9.55 x 5.08 x 12.02 mm
Product Guides
+
Frequently Asked Questions
Is APA1BGPC04 RoHS compliant?
Yes, APA1BGPC04 is RoHS compliant.
What is the lead time for APA1BGPC04?
The standard lead time for APA1BGPC04 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
40 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
125
$17.15
250
$9.08
375
$6.39
500 +
$6.26
Click for Quote
Log in
to unlock special pricing