- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- AE211MD1CB04
AE211MD1CB04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON ON ON SP3T Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle ON ON ON SP3T Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Search Keywords: AE211MD1CB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AE211MD1CB04
-
Alias/AKA:2-1825143-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 29.75 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,732
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$12.27
25
$12.24
50
$12.21
125
$12.18
250
$7.50
375
$5.94
500 +
$5.81
Click for Quote
Log in
to unlock special pricing