- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- AE101SD1AQ04
TE Connectivity / Alcoswitch Brand
AE101SD1AQ04
Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Search Keywords: AE101SD1AQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AE101SD1AQ04
-
Alias/AKA:1-1825142-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 31.93 x 6.6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AE101SD1AQ04 RoHS compliant?
Yes, AE101SD1AQ04 is RoHS compliant.
What is the lead time for AE101SD1AQ04?
The standard lead time for AE101SD1AQ04 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
125
$8.20
250
$5.05
375
$4.00
500 +
$3.92
Click for Quote
Log in
to unlock special pricing