Image is representational - see mfr. specs

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: ADPA04S04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ADPA04S04
  • Alias/AKA:
    4-1571999-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509032
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    2.1 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,761
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$1.0600
280
$0.9455
525
$0.9241
1,015
$0.9047
2,520
$0.8864
5,005
$0.8752
7,525
$0.8517
10,010 +
$0.7681
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!