- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADPA0204
ADPA0204
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Search Keywords: ADPA0204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADPA0204
-
Alias/AKA:4-1571999-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.11 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,010
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
60
$1.6200
300
$1.3200
540
$1.2600
1,020
$1.2100
2,520
$1.1600
5,040
$0.8996
7,500
$0.8731
10,020 +
$0.7844
Click for Quote
Log in
to unlock special pricing