Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
查看数据表 附件 到货时通知我
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Not Sealed
-
产品属性属性值 选择属性
-
供应商:TE Connectivity / Alcoswitch Brand
-
部件编号:ADP08
-
计量单位:每 件
-
RoHS:是
-
HTS:8536509065
-
ECCN:EAR99
-
供应商标准包装:
1 -
本体方向:Straight
-
致动器样式:Piano
-
致动器长度:2.11 mm
-
位置数量:8
-
极-位配置:SPST
-
安装方式:Through Hole
-
端子类型:PC Pins
-
触点额定电流 @ 电压:0.4@20VDC A
-
接触点镀层:Gold/Nickel
-
端子间距:2.54 mm
-
此产品已停产,但仍有库存.
-