- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADP05S04
ADP05S04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
Search Keywords: ADP05S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADP05S04
-
Alias/AKA:1-1571999-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$3.51
250
$3.50
500
$3.49
1,125
$3.48
2,250
$1.85
3,375
$1.30
4,500 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments