- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADP04S04
ADP04S04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Not Sealed
Search Keywords: ADP04S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADP04S04
-
Alias/AKA:1571999-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,847
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
788
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.917
250
$1.611
500
$1.502
788
$1.459
1,575
$1.426
2,363
$1.383
3,150 +
$1.311
Click for Quote
Log in
to unlock special pricing