- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF10ST04
ADF10ST04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC 0.4VA Gull Wing 2.54mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC 0.4VA Gull Wing 2.54mm SMD
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
Search Keywords: ADF10ST04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF10ST04
-
Alias/AKA:5-1825059-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4 A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
Order Increment:
15
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,125
$3.41
2,250
$1.81
3,375
$1.27
4,500 +
$1.25
Click for Quote
Log in
to unlock special pricing