- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF1004
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
Search Keywords: ADF1004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF1004
-
Alias/AKA:1-1825002-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:10PST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,172
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
15
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
30
$1.114
255
$0.996
510
$0.974
1,005
$0.953
2,505
$0.934
5,010
$0.738
7,500
$0.720
10,005 +
$0.647
Click for Quote
Log in
to unlock special pricing