- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF08ST04
ADF08ST04
TE Connectivity / Alcoswitch Brand
The ADF08ST04 is an 8-position, surface-mount DIP switch with a single-pole, single-throw configuration and flush slide actuat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The ADF08ST04 is an 8-position, surface-mount DIP switch with a single-pole, single-throw configuration and flush slide actuators.
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
Search Keywords: ADF08ST04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF08ST04
-
Alias/AKA:4-1825059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
20
$1.310
260
$0.761
500
$0.724
1,000
$0.707
2,500
$0.706
5,000
$0.704
7,500
$0.702
10,000 +
$0.700
Click for Quote
Log in
to unlock special pricing