- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF07STTR04
ADF07STTR04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords: ADF07STTR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF07STTR04
-
Alias/AKA:3-1825059-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,875
$3.14
3,750
$1.66
5,625
$1.14
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing