- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF06T04
ADF06T04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: ADF06T04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF06T04
-
Alias/AKA:1-1825002-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$2.1100
250
$2.0800
500
$2.0500
1,250
$2.0200
2,500
$1.0700
3,750
$0.7517
5,000 +
$0.7364
Click for Quote
Log in
to unlock special pricing