- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF05S04
ADF05S04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: ADF05S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF05S04
-
Alias/AKA:1-1825059-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
30
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,250
$1.829
4,500
$0.968
6,750
$0.681
9,000 +
$0.668
Click for Quote
Log in
to unlock special pricing