Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ADF0504

Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: ADF0504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ADF0504
Alias/AKA: 1825002-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 5
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@24VDC A
Contact Plating: Gold Flash/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ADF0504?
The recommended replacement for ADF0504 is ADF05 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is ADF0504 RoHS compliant?
Yes, ADF0504 is RoHS compliant.
What is the lead time for ADF0504?
The standard lead time for ADF0504 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,408
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
30
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!