Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ADF05

Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Slide
  • Not Sealed
Search Keywords: ADF05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ADF05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 5
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.4@20VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADF05 discontinued?
Yes, ADF05 from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ADF05?
The recommended replacement for ADF05 is ADF0504 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is ADF05 RoHS compliant?
Yes, ADF05 is RoHS compliant.
What is the lead time for ADF05?
The standard lead time for ADF05 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 403
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.81
25
$0.80
50
$0.78
100
$0.77
500
$0.75
1,000 +
$0.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!