- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF04STTR04
TE Connectivity / Alcoswitch Brand
ADF04STTR04
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | ADF04STTR04 |
| Alias/AKA: | 1-1825059-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
750 |