- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF04SATR09400
ADF04SATR09400
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R
Search Keywords: ADF04SATR09400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF04SATR09400
-
Alias/AKA:1977208-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
5 Weeks
can ship
7/10/26