- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF03ST04
ADF03ST04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords: ADF03ST04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF03ST04
-
Alias/AKA:1-1825059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,329
Ships today, if you order in
You may purchase all in-stock quantity of 3,329
Stock lot only:
3329
MOQ for In Stock Qty:
13500
MOQ for out of Stock Qty:
13500
Order Increment:
45
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$2.519
1,035
$2.280
2,520
$2.270
13,500 +
$2.290
Click for Quote
Log in
to unlock special pricing