Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ADF02ST04

Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Slide
  • Sealed
Search Keywords: ADF02ST04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ADF02ST04
Alias/AKA: 1825059-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@24VDC A
Contact Plating: Gold Flash/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADF02ST04 RoHS compliant?
Yes, ADF02ST04 is RoHS compliant.
What is the lead time for ADF02ST04?
The standard lead time for ADF02ST04 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,515
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.370
300
$1.356
540
$1.125
1,020
$1.120
2,520
$1.117
5,040
$0.956
7,500
$0.954
10,020 +
$0.951
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!