- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF02S04
ADF02S04
TE Connectivity / Alcoswitch Brand
DIP Switch - SPST - OFF-ON - 2 Positions - 24 VDC - Slide / Flush Actuator Style - Non-Illuminated - Solder Pin Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - SPST - OFF-ON - 2 Positions - 24 VDC - Slide / Flush Actuator Style - Non-Illuminated - Solder Pin Termination - PCB Mount - Black.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords: ADF02S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF02S04
-
Alias/AKA:1825059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$0.8379
300
$0.5323
540
$0.5123
1,020
$0.4976
2,520
$0.4964
5,040
$0.4951
7,500
$0.4939
10,020 +
$0.4926
Click for Quote
Log in
to unlock special pricing