- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADF0204
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords: ADF0204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADF0204
-
Alias/AKA:1825002-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,282
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$0.4393
300
$0.3995
1,020
$0.3840
2,520
$0.3732
5,040
$0.3683
7,500
$0.3674
10,020
$0.3636
15,000 +
$0.3627
Click for Quote
Log in
to unlock special pricing