help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: ADE12S04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ADE12S04
  • Alias/AKA:
    2-1825058-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509032
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.99 mm
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@24VDC A
  • Contact Plating:
    Gold Flash/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order:
42
Order Increment:
14
ADD TO CART
Price (USD)
Qty
Unit Price
42
$2.19
154
$2.15
308
$2.13
602 +
$2.09
Click for Quote
Log in to unlock special pricing