- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE10S04
ADE10S04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: ADE10S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE10S04
-
Alias/AKA:2-1825058-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
15
$1.185
105
$1.078
255
$1.060
510
$1.036
1,005
$1.014
2,505
$0.993
5,010
$0.785
7,500 +
$0.780
Click for Quote
Log in
to unlock special pricing