- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE10A04
ADE10A04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: ADE10A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE10A04
-
Alias/AKA:1825360-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
750
Order Increment:
15
22 Weeks
can ship
11/2/26