- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE08A04
ADE08A04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
Search Keywords: ADE08A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE08A04
-
Alias/AKA:1825360-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
505
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
20
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
80
$1.3200
260
$1.0700
500
$1.0200
1,000
$0.9802
2,500
$0.9394
5,000
$0.7313
7,500
$0.7181
10,000 +
$0.6467
Click for Quote
Log in
to unlock special pricing