- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE07S04
ADE07S04
TE Connectivity / Alcoswitch Brand
DIP Switch - SPST - Off-On - 7 Position - Raised Slide Actuator - Gold Flash Contact - 0.1A 24VDC - Gull Wing - Vertical - Sur ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - SPST - Off-On - 7 Position - Raised Slide Actuator - Gold Flash Contact - 0.1A 24VDC - Gull Wing - Vertical - Surface Mount - Tube.
Search Keywords: ADE07S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE07S04
-
Alias/AKA:1-1825058-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,420
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
20
$0.866
260
$0.774
500
$0.757
1,000
$0.741
2,500
$0.726
5,000
$0.716
7,500
$0.699
10,000 +
$0.629
Click for Quote
Log in
to unlock special pricing