- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE06A04
ADE06A04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: ADE06A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE06A04
-
Alias/AKA:1825360-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
25
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,250
$1.188
2,500
$0.731
3,750
$0.579
5,000 +
$0.567
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments