Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ADE0604

Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
  • Switch - Mechanical
  • Switch Type = DIP
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Slide
Search Keywords: ADE0604
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ADE0604
Alias/AKA: 1825057-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Actuator Style: Extended Slide
Actuator Length: 1 mm
Number of Positions: 6
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.4@20VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADE0604 RoHS compliant?
Yes, ADE0604 is RoHS compliant.
What is the lead time for ADE0604?
The standard lead time for ADE0604 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Can Ship immediately
On Order:
4,000   can ship 3/29/27
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.325
250
$1.084
500
$1.063
1,000
$0.815
2,500
$0.800
5,000
$0.766
7,500
$0.729
10,000 +
$0.552
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!