Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ADE04S04

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Slide
  • Not Sealed
Search Keywords: ADE04S04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ADE04S04
Alias/AKA: 1825058-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Body Orientation: Straight
Actuator Style: Extended Slide
Actuator Length: 0.99 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@24VDC A
Contact Plating: Gold Flash
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADE04S04 RoHS compliant?
Yes, ADE04S04 is RoHS compliant.
What is the lead time for ADE04S04?
The standard lead time for ADE04S04 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,374
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$1.103
280
$0.955
525
$0.948
1,015
$0.946
2,520
$0.943
5,005
$0.941
7,525
$0.939
10,010 +
$0.936
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!