- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE04A04
TE Connectivity / Alcoswitch Brand
ADE04A04
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE04A04
-
Alias/AKA:1825360-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm